30K Ohm 500mW Carbon Film Resistor

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro
Clearance

$0.08 ea

10% discount applied in cart

3,410 In Stock


  • Jameco Part no.: 2288743
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: CF1/2W303JRC
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.08
100+ $0.04
1000+ $0.03
5000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

30K Ohm 1/2 Watt Carbon Film Resistor

Features

  • Resistance: 30K Ω
  • Power rating; 0.5W (500 mW)
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)30000
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance30 KOhm


Report a problem
Suggest a product