# of units | Price |
---|---|
10+ | $0.08 |
100+ | $0.04 |
1000+ | $0.03 |
5000+ | $0.028 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (Ohm) | 33000 |
Power Rating | 0.5 W |
Tolerance | 5% |
Package | Axial |
Composition | Carbon Film |
Size | Standard |
Packing Method | Cut Tape |
Mounting Feature | Through Hole |
Resistance | 33 KOhm |