Resistor Carbon Film 3.9K Ohm (3K9) 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

Price Reduced

2,403 ship on Sep. 18


  • Jameco Part no.: 661651
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W392JRC
  • Jameco Catalog
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 3.9k Ohm 1/2Watt 5% (Bag of 100)

Specifications

  • Bag of 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)3900
    Power (Watts)0.5
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product