Resistor Carbon Film 4.3K Ohm 4K3 1/2 Watt (500mW) 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro
Clearance

$0.08 ea

10% discount applied in cart

423 In Stock


  • Jameco Part no.: 2283415
  • Manufacturer: Stackpole Electronics
  • Manufacturer no.: CF1/2W432JRC
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.08
100+ $0.04
1000+ $0.03
5000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 4.3K Ohm 1/2 Watt 5%

Specifications

  • Resistance value: 4.3K ohms (4K3 / 4300 ohms)
  • Power rating: 1/2 Watt (0.5W / 500mW)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)4300
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance4.3 KOhm


Report a problem
Suggest a product