Resistor Carbon Film 470K Ohm 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro

$0.07 ea

5,337 In Stock
5,400 ship on Sep. 28


  • Jameco Part no.: 662151
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W474JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 470k Ohm 1/2Watt 5%

Specifications

  • Bag of 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)470000
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance470 KOhm


    Report a problem
    Suggest a product