Resistor Carbon Film 56 Ohm 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

4,491 ship on Dec. 16


  • Jameco Part no.: 661204
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W560JRC
  • Jameco Catalog
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

56Ω Carbon Film 1/2 Watt Resistor

Features

  • Resistance: 56 Ω
  • Power: 0.5W
  • Tolerance: ±5%
  • Maximum working voltage: 350V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)56
    Power (Watts)0.5
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product