Resistor Carbon Film 5.6K Ohm (5K6) 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

8,922 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 661693
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W562JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 5.6k Ohm 1/2Watt 5%

Specifications

  • RoHS compliant
  • In bags of 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)5600
    Power (Watts)0.5
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product