620 Ohm Carbon Film Resistor 500mW 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco ValuePro
CF1/2W331JRC CF1/2W331JRC
Jameco ValuePro
CF1/2W101JRC CF1/2W101JRC
Jameco ValuePro
CF1/2W103JRC CF1/2W103JRC
Jameco ValuePro
CF1/2W471JRC CF1/2W471JRC
Jameco ValuePro
CF1/2W221JRC CF1/2W221JRC
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2288727
  • Manufacturer: James Electronics
  • Manufacturer no.: CF1/2W621RRJC
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.09
100+ $0.045
1000+ $0.03
5000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

620 Ohm Carbon Film Resistor 1/2W 5%

Specifications

  • Resistance: 620Ω (620 ohms)
  • Tolerance: ±5%
  • Power: 1/2W (500 mW)
  • Type: Axial carbon film resistor


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)620
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance620 Ohm


Report a problem
Suggest a product