Resistor Carbon Film 620K Ohm 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco ValuePro
CF1/2W331JRC CF1/2W331JRC
Jameco ValuePro
CF1/2W101JRC CF1/2W101JRC
Jameco ValuePro
CF1/2W103JRC CF1/2W103JRC
Jameco ValuePro
CF1/2W471JRC CF1/2W471JRC
Jameco ValuePro
CF1/2W221JRC CF1/2W221JRC
Jameco ValuePro
Clearance

$0.10 ea

10% discount applied in cart

835 In Stock


  • Jameco Part no.: 662186
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/2W624JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.10
100+ $0.04
1000+ $0.02
5000+ $0.0175

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

620KΩ Carbon Film 1/2 Watt Resistor

Features

  • Resistance: 620k Ω
  • Power: 0.5W
  • Tolerance: ±5%
  • Maximum working voltage: 350V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)620000
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance620 KOhm


    Report a problem
    Suggest a product