Resistor Carbon Film 6.8K Ohm (6K8) 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro

$0.07 ea

1,386 In Stock
9,000 ship on Sep. 24


  • Jameco Part no.: 661714
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W682JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 6.8k Ohm 1/2Watt 5%

Specifications

  • RoHS compliant
  • Bag of 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)6800
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance6.8 KOhm


    Report a problem
    Suggest a product