Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 820K Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

2,880 ship on Oct. 22


  • Jameco Part no.: 662215
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W824JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 820K Ohm 1/2 Watt 5%

Specifications

  • Resistance value: 820K ohms
  • Power rating: 1/2 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)820000
Power (Watts)0.5
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product