91 Ohm 500mW Carbon Film Resistor

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

690 ship on Jan. 25


  • Jameco Part no.: 2288735
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W910RJC
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.07
100+ $0.024

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

91 Ohm 1/2 Watt Carbon Film Resistor

Features

  • Resistance: 91 Ω
  • Power rating; 0.5W (500 mW)
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (ohm)91
Power (Watts)0.5
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product