Resistor Carbon Film 470 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.011 ea

85,000 ship on Sep. 24


  • Jameco Part no.: 1850509
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: CF1/4CT52R471J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
5000+ $0.011
25000+ $0.01
50000+ $0.009

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Carbon Film 470 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial

Report a problem
Suggest a product
Specification Value
Resistance (Ohm)470
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance470 Ohm


Report a problem
Suggest a product