Resistor Carbon Film 10 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.06 ea

29,585 In Stock
More Available – 25 weeks


  • Jameco Part no.: 690380
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W100JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.027
1000+ $0.023
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10KΩ Carbon Film 1/4W Resistor

Features:

  • Resistance: 10kΩ
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance10 Ohm


Report a problem
Suggest a product