# of units | Price |
---|---|
10+ | $0.06 |
100+ | $0.0179 |
1000+ | $0.011 |
5000+ | $0.0088 |
10000+ | $0.0078 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (ohm) | 1000 |
Power (Watts) | 0.25 |
Tolerance (%) | 5 |
Package | Axial Leaded |
Product Type | Resistor |
Size | Standard |
Packing Method | Cut Tape |
Mounting Feature | Through Hole |
Resistor Type | Carbon Film |