Resistor Carbon Film 10k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W471JRC CF1/4W471JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

78,430 In Stock
100,000 ship on Sep. 17


  • Jameco Part no.: 691104
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W103JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10KΩ Carbon Film 1/4 Watt Resistor

Features:

  • Resistance: 10k Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance10 KOhm


Report a problem
Suggest a product