Carbon Film Resistor 220 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro
CF1/4W472JRC CF1/4W472JRC
Jameco Valuepro

$0.06 ea

224,362 In Stock
More Available – 21 weeks


  • Jameco Part no.: 690700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W221JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.027
1000+ $0.023
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 220 Ohm 1/4 Watt

You'll get low noise with a stable performance with Jameco's stock of 220 ohm resistors. Each resistor comes with a datasheet with all the info you need. Featuring wire leads for through-hole mounting, these handy little devices are used in applications requiring high pulse stability like home appliances, communication, instruments, wireless electronic equipment, and more.

  • Resistance: 220Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)220
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodBulk
Power Rating0.25 W
Resistance220 Ohm


Report a problem
Suggest a product