Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro

$0.055 ea

52,360 In Stock
More Available – 18 weeks


  • Jameco Part no.: 690945
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W222JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.055
100+ $0.025
500+ $0.02
1000+ $0.015
5000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%

Specifications

  • Resistance: 2200 ohms (2.2k / 2k2)
  • Power: 0.25 watts
  • RoHS compliant
  • In bags of 10 and 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)2200
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance2.2 KOhm


    Report a problem
    Suggest a product