Resistor Carbon Film 2.4M Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 691665
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W245JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.025
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 2.4M Ohm 1/4 Watt 5%

Specifications

  • Resistance value: 2.4M ohms
  • Power rating: 1/4 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)2400000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance2.4 MOhm


Report a problem
Suggest a product