3k Ohm 1/4 Watt Carbon Film Resistor

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.06 ea

34,578 In Stock
More Available – 23 weeks


  • Jameco Part no.: 690970
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W302JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.025
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3k Ohm 1/4 Watt Carbon Film Resistor 5%

Specifications

  • Resistance: 3000 Ω
  • Power: 0.25 watts
  • Tolerance: 5%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)3000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance3 KOhm


Report a problem
Suggest a product