Resistor Carbon Film 300k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W471JRC CF1/4W471JRC

$0.06 ea

8,037 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 691454
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W304JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 300k Ohm 1/4 Watt 5%

Specifications

  • Resistance: 300,000 ohms (300k)
  • Power: 0.25 watts
  • In bags of 10 and 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)300000
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance300 KOhm


    Report a problem
    Suggest a product