Resistor Carbon Film 330 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro

$0.07 ea

52,018 In Stock
More Available – 21 weeks


  • Jameco Part no.: 690742
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W331JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1/4-Watt Carbon Film Resistor (±5%) RoHS

330 Ohm

Features:
  • Resis. Tolerance: ±10%
  • Insulation resistance: (500 VDC) 1,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 2% or 3Ω
  • Temperature range: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)330
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance330 Ohm


Report a problem
Suggest a product