Resistor Carbon Film 360K Ohm 5% 1/4 Watt

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.06 ea

6,016 In Stock
More Available – 14 weeks


  • Jameco Part no.: 691471
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W364JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

360KΩ Carbon Film 1/4 Watt Resistor

Features

  • Resistance: 360k Ω
  • Power: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)360000
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance360 KOhm


    Report a problem
    Suggest a product