Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

21,824 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 691008
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W392JRC
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%

Specifications

  • Resistance: 3900 ohms (3.9k / 3k9)
  • Power: 0.25 watts
  • In bags of 10 and 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)3900
    Tolerance (%)5
    Resistor TypeCarbon Film
    SizeStandard
    PackageAxial Leaded
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power (Watts)0.25


    Report a problem
    Suggest a product