Resistor Carbon Film 3.9 Ohm (3R9) 5% 1/4 Watt

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro
Clearance

$0.04 ea

10% discount applied in cart

12,023 In Stock


  • Jameco Part no.: 690275
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W3R9JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.04
100+ $0.02
500+ $0.015
1000+ $0.01
5000+ $0.0075

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3.9Ω Carbon Film 1/4 Watt Resistor

Features

  • Resistance: 3.9 Ω
  • Power: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)3.9
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance3.9 Ohm


    Report a problem
    Suggest a product