Resistor Carbon Film 43 Ohm 5% 1/4 Watt

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

10,296 ship on Dec. 10


  • Jameco Part no.: 690531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W430JRC
  • Jameco Catalog
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

43Ω Carbon Film 1/4 Watt Resistor

Features

  • Resistance: 43 Ω
  • Power: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)43
    Power (Watts)0.25
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product