Resistor Carbon Film 47 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.06 ea

21,464 In Stock
More Available – 14 weeks


  • Jameco Part no.: 690540
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W470JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.027
1000+ $0.023
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 47 Ohm 1/4W 5%

Specifications

  • Resistance: 47 ohms
  • Power: 0.25 watts
  • RoHs compliant
  • In bags of 10 and 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)47
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance47 Ohm


    Report a problem
    Suggest a product