Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W471JRC CF1/4W471JRC

$0.06 ea

24,727 In Stock
20,000 ship on Aug. 27


  • Jameco Part no.: 691024
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W472JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4.7k Ohm 1/4-Watt Carbon Film Resistor (±5%) RoHS

Specifications

  • Resistance: 4700 ohms (4.7k / 4k7)
  • Power: 0.25 watts
  • Tolerance: ±5%

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)4700
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance4.7 KOhm


    Report a problem
    Suggest a product