Resistor Carbon Film 4.3 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro
Clearance

$0.07 ea

247 In Stock


  • Jameco Part no.: 690283
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W4R3JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 4.3 Ohm 1/4 Watt 5%

Specifications

  • Resistance value: 4.3 ohms
  • Power rating: 1/4 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)4.3
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance4.3 Ohm


Report a problem
Suggest a product