51 Ohm 1/4 Watt Carbon Film Resistor 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

3,222 ship on Oct. 21
4,500 ship on Dec. 6


  • Jameco Part no.: 690558
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W510JRC
  • Jameco Catalog
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

51 Ohm 1/4 Watt Carbon Film Resistor 5%

Specifications

  • Resistance: 51 Ω
  • Power: 0.25 watts
  • Tolerance: 5%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Resistance (ohm)51
Power (Watts)0.25
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product