# of units | Price |
---|---|
10+ | $0.06 |
100+ | $0.025 |
1000+ | $0.02 |
5000+ | $0.018 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (Ohm) | 5100000 |
Tolerance | 5% |
Composition | Carbon Film |
Size | Standard |
Package | Axial |
Mounting Feature | Through Hole |
Packing Method | Cut Tape |
Power Rating | 0.25 W |
Resistance | 5.1 MOhm |