Resistor Carbon Film 62K Ohm 1/4 Watt 5%

You may also like:
CF1/4W2R2JRC CF1/4W2R2JRC
Jameco ValuePro
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro
Clearance

$0.055 ea

12,480 In Stock


  • Jameco Part no.: 691294
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W623JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.055
100+ $0.025
500+ $0.02
1000+ $0.015
5000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 62K Ohm 1/4 Watt 5%

Specifications

  • Resistance value: 62K ohms
  • Power rating: 1/4 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)62000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance62 KOhm


Report a problem
Suggest a product