68 Ohm 1/4 Watt Carbon Film Resistor 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro

$0.06 ea

11,511 In Stock
More Available – 14 weeks


  • Jameco Part no.: 690582
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W680JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

68 Ohm 1/4 Watt Carbon Film Resistor 5%

Specifications

  • Resistance: 68 Ω
  • Power: 0.25 watts
  • Tolerance: 5%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)68
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance68 Ohm


Report a problem
Suggest a product