Resistor Carbon Film 680 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W471JRC CF1/4W471JRC

$0.06 ea

26,262 ship on Jun. 16
More Available – 14 weeks


  • Jameco Part no.: 690822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W681JRC
  • HTS code: 8533100065
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

680Ω Carbon Film 1/4W Resistor

Features:

  • Resistance: 680Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)680
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance680 Ohm


    Report a problem
    Suggest a product