Resistor Carbon Film 820 Ohm 5% 1/4 Watt

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W103JRC CF1/4W103JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro

$0.07 ea

5,090 In Stock
More Available – 12 weeks


  • Jameco Part no.: 690849
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W821JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 820 Ohm 1/4Watt 5%

Specifications

  • RoHS compliant
  • 820 Ohm
  • Bag of 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)820
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance820 Ohm


    Report a problem
    Suggest a product