Resistor Carbon Film 8.2 Ohm (8R2) 5% 1/4 Watt

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco Valuepro
CF1/4W103JRC CF1/4W103JRC
Jameco Valuepro
CF1/4W104JRC CF1/4W104JRC
Jameco Valuepro
CF1/4W101JRC CF1/4W101JRC
Jameco Valuepro
CF1/4W221JRC CF1/4W221JRC
Jameco Valuepro
CF1/4W471JRC CF1/4W471JRC
Jameco Valuepro
Clearance

$0.06 ea

10% discount applied in cart

7,970 In Stock


  • Jameco Part no.: 690363
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W8R2JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.025
1000+ $0.02
5000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

8.2Ω Carbon Film 1/4 Watt Resistor

Features

  • Resistance: 8.2Ω
  • Power: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)8.2
    Tolerance5%
    CompositionCarbon Film
    SizeStandard
    PackageAxial
    Mounting FeatureThrough Hole
    Packing MethodCut Tape
    Power Rating0.25 W
    Resistance8.2 Ohm


    Report a problem
    Suggest a product