Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 91 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

5,560 ship on Sep. 29


  • Jameco Part no.: 690611
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W910JRC
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 91 Ohm 1/4 Watt 5%

Specifications

  • Resistance value: 91 ohms
  • Power rating: 1/4 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)91
Tolerance (%)5
Resistor TypeCarbon Film
SizeStandard
PackageAxial Leaded
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power (Watts)0.25


Report a problem
Suggest a product