Resistor Carbon Film 9.1k Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W221JRC CF1/4W221JRC
CF1/4W472JRC CF1/4W472JRC

$0.06 ea

Price Reduced

5,009 ship on Aug. 21


  • Jameco Part no.: 691091
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W912JRC
  • Jameco Catalog
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 9.1k Ohm 1/4 Watt 5%

Specifications

  • Resistance: 9100 ohms (9.1k / 9k1)
  • Power: 0.25 watts
  • In bags of 10 and 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)9100
    Power (Watts)0.25
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product