200K Ohm Carbon Film Resistor 500mW 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro
Clearance

$0.10 ea

2 In Stock


  • Jameco Part no.: 2283439
  • Manufacturer: Stackpole Electronics
  • Manufacturer no.: CF12JT200K
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.09
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

200K Ohm Carbon Film Resistor 1/2W 5%

Specifications

  • Resistance: 200KΩ (200,000 ohms)
  • Tolerance: ±5%
  • Power: 1/2W (500 mW)
  • Type: Axial carbon film resistor


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)200000
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance200 KOhm


Report a problem
Suggest a product