Carbon Film Resistor 7.5K Ohm (7k5) 5% 1/2W (500mW)

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

915 ship on Aug. 26
Lead time 1 week


  • Jameco Part no.: 2283423
  • Manufacturer: Stackpole Electronics
  • Manufacturer no.: CF1/2W752JRC
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.024
500+ $0.017
1000+ $0.013
5000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

7.5K Ohm Carbon Film Resistor 1/2W 5%

Specifications

  • Resistance: 7.5KΩ (7,500 ohms; 7k5)
  • Tolerance: ±5%
  • Power: 1/2W (500 mW)
  • Type: Axial carbon film resistor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product