10 Ohm 1 Watt Resistor

You may also like:
CF1W102JRC CF1W102JRC
Jameco Valuepro
CF1W101JRC CF1W101JRC
Jameco Valuepro
CF1W105JRC CF1W105JRC
Jameco Valuepro
CF1W103JRC CF1W103JRC
Jameco Valuepro
CF1W104JRC CF1W104JRC
Jameco Valuepro
CF1W331JRC CF1W331JRC
Jameco Valuepro

$0.14 ea

1,093 In Stock
900 ship on Jan. 7


  • Jameco Part no.: 2244965
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W100JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10 Ohm 1 Watt Resistor

Specifications:

  • Resistance: 10 Ω
  • Power rating: 1W
  • Tolerance: ±5%
  • Maximum working voltage: 500V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10
Power Rating1 W
Tolerance5%
PackageThrough Hole
CompositionCarbon Film
Resistance10 Ohm


Report a problem
Suggest a product