Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 10k Ohm 1 Watt 5%

You may also like:
CF1W102JRC CF1W102JRC
CF1W101JRC CF1W101JRC
CF1W105JRC CF1W105JRC
CF1W104JRC CF1W104JRC
CF1W471JRC CF1W471JRC
CF1W331JRC CF1W331JRC

$0.14 ea

881 ship on Oct. 26
2,700 ship on Dec. 11


  • Jameco Part no.: 2237221
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W103JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10k Ohm Resistor

Features:

  • Power rating: 1W
  • Tolerance: ±5%
  • Maximum working voltage: 500V


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Power (Watts)1
Tolerance (%)5
PackageThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product