Resistor Carbon Film 100k Ohm 1 Watt 5%

You may also like:
CF1W102JRC CF1W102JRC
CF1W101JRC CF1W101JRC
CF1W105JRC CF1W105JRC
CF1W103JRC CF1W103JRC
CF1W331JRC CF1W331JRC
CF1W471JRC CF1W471JRC

$0.14 ea

2,421 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2237239
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W104JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

100k Ohm Resistor

Features:

  • Power rating: 1W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)100000
    Power Rating1 W
    Tolerance5%
    PackageThrough Hole
    CompositionCarbon Film
    Resistance100 KOhm


    Report a problem
    Suggest a product