1.0M Ohm 1 Watt Resistor

You may also like:
CF1W102JRC CF1W102JRC
CF1W101JRC CF1W101JRC
CF1W103JRC CF1W103JRC
CF1W104JRC CF1W104JRC
CF1W331JRC CF1W331JRC
CF1W471JRC CF1W471JRC

$0.14 ea

2,635 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2245028
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W105JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1.0M Ohm 1 Watt Resistor

Specifications:

  • Carbon film
  • Resistance: 1,000,000 Ω
  • Power rating: 1W
  • Tolerance: ±5%
  • Maximum working voltage: 500V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating1 W
Tolerance5%
PackageThrough Hole
CompositionCarbon Film
Resistance1 MOhm


Report a problem
Suggest a product