Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 1.2K Ohm 1 Watt 5%

You may also like:
CF1W102JRC CF1W102JRC
CF1W101JRC CF1W101JRC
CF1W105JRC CF1W105JRC
CF1W103JRC CF1W103JRC
CF1W104JRC CF1W104JRC
CF1W471JRC CF1W471JRC

$0.07 ea

540 ship on Aug. 10


  • Jameco Part no.: 2273751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W122JRC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.07
100+ $0.045
1000+ $0.03
5000+ $0.027

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 1.2K Ohm 1 Watt 5%

Specifications

  • Resistance value: 1.2K ohms
  • Power rating: 1 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Resistance (ohm)1200
Power (Watts)1
Tolerance (%)5
PackageThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product