Resistor Carbon Film 20K Ohm 1 Watt 5%

You may also like:
CF1W102JRC CF1W102JRC
Jameco Valuepro
CF1W101JRC CF1W101JRC
Jameco Valuepro
CF1W105JRC CF1W105JRC
Jameco Valuepro
CF1W103JRC CF1W103JRC
Jameco Valuepro
CF1W104JRC CF1W104JRC
Jameco Valuepro
CF1W331JRC CF1W331JRC
Jameco Valuepro
Clearance

$0.14 ea

10% discount applied in cart

2,890 In Stock


  • Jameco Part no.: 2273735
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W203JRC
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 20K Ohm 1 Watt 5%

Specifications

  • Resistance value: 20K ohms
  • Power rating: 1 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)20000
Power Rating1 W
Tolerance5%
PackageThrough Hole
CompositionCarbon Film
Resistance20 KOhm


Report a problem
Suggest a product