Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 470 Ohm 1 Watt 5%

You may also like:
CF1W102JRC CF1W102JRC
CF1W101JRC CF1W101JRC
CF1W105JRC CF1W105JRC
CF1W103JRC CF1W103JRC
CF1W104JRC CF1W104JRC
CF1W331JRC CF1W331JRC

$0.14 ea

1,701 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2237183
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1W471JRC
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.10
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4700 Ohm Resistor

Features:

  • Power rating: 1W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)470
    Power (Watts)1
    Tolerance (%)5
    PackageThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product