Resistor Carbon Film 100 Ohm 2 Watt 5%

You may also like:
CF2W102JRC CF2W102JRC
CF2W103JRC CF2W103JRC
CF2W221JRC CF2W221JRC
CF2W471JRC CF2W471JRC
CF2W222JRC CF2W222JRC
CF2W331JRC CF2W331JRC

$0.16 ea

4,045 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2237247
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF2W101JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.10
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

100 Ohm Resistor

Features:

  • Power rating: 2W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)100
    Power Rating2 W
    Tolerance5%
    PackageThrough Hole
    CompositionCarbon Film
    Resistance100 Ohm


    Report a problem
    Suggest a product