Resistor Carbon Film 10k Ohm 2 Watt 5%

You may also like:
CF2W101JRC CF2W101JRC
CF2W102JRC CF2W102JRC
CF2W471JRC CF2W471JRC
CF2W221JRC CF2W221JRC
CF2W222JRC CF2W222JRC
CF2W104JRC CF2W104JRC
Price Reduced

$0.10 ea

1,194 ship on Oct. 14


  • Jameco Part no.: 2237319
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF2W103JRC
  • Jameco Catalog
# of units Price
10+ $0.10
100+ $0.065
1000+ $0.037
5000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10k Ohm Resistor

Features:

  • Power rating: 2W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)10000
    Power (Watts)2
    Tolerance (%)5
    PackageThrough Hole
    Product TypeResistor
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product