Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1M Ohm 2 Watt Resistor

You may also like:
CF2W474JRC CF2W474JRC
CF2W101JRC CF2W101JRC
CF2W102JRC CF2W102JRC
CF2W103JRC CF2W103JRC
CF2W221JRC CF2W221JRC
CF2W471JRC CF2W471JRC

$0.10 ea

1,764 ship on Jul. 15
More Available – 13 weeks


  • Jameco Part no.: 2245095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF2W105JRC
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.065
1000+ $0.037
5000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1M Ohm 2 Watt Resistor

Specifications:

  • Carbon film
  • Resistance: 1,000,000 Ω
  • Power rating: 2W
  • Tolerance: ±5%
  • Maximum working voltage: 500V


Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Power (Watts)2
Tolerance (%)5
PackageThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product